Part Details for EVJ-Y95F01B14 by Panasonic Electronic Components
Overview of EVJ-Y95F01B14 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVJ-Y95F01B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVJ-Y95F01B14
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: EVJ-Y95F01B14) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0 |
|
$0.5345 / $0.6052 | Buy Now |