Part Details for EVJ-Y10F03A24 by Panasonic Electronic Components
Overview of EVJ-Y10F03A24 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVJ-Y10F03A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVJ-Y10F03A24
|
Avnet Americas | Rotary Potentiometer, 20 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: EVJ-Y10F03A24) RoHS: Compliant Min Qty: 1200 Package Multiple: 60 Container: Tray | 0 |
|
$0.7014 / $0.7942 | Buy Now |
|
Onlinecomponents.com | Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13.8 X 17.95mm) Pin Panel Mount/Bracket Mount Tray RoHS: Compliant |
1075 In Stock |
|
$0.7740 / $1.2600 | Buy Now |
|
Master Electronics | Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13.8 X 17.95mm) Pin Panel Mount/Bracket Mount Tray RoHS: Compliant |
1075 In Stock |
|
$0.7740 / $1.2600 | Buy Now |
Part Details for EVJ-Y10F03A24
EVJ-Y10F03A24 CAD Models
EVJ-Y10F03A24 Part Data Attributes:
|
EVJ-Y10F03A24
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVJ-Y10F03A24
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |