Part Details for EVH-200 by Eaton Bussmann
Overview of EVH-200 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVH-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-EVH-200-ND
|
DigiKey | 200A 70VDC FUSE Min Qty: 108 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4227 | Buy Now |
DISTI #
000000000006371606
|
Sager | Eaton Corporation 200A 70VDC FUSE Min Qty: 1 | 0 |
|
$20.2600 / $24.1900 | Buy Now |