Part Details for EVH-1152S/43-FGB by Dremel
Overview of EVH-1152S/43-FGB by Dremel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21152SP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
2SK1152STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 1.5A 6000Mohm DPAK(S)/To-252 |
Price & Stock for EVH-1152S/43-FGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK3112
|
Newark | 40° X 30°, Fiberglass, Black |Dremel EVH-1152S/43-FGB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,379.7500 / $4,907.8000 | Buy Now |