Part Details for EVFT170EN4K7JE by Ohmite Mfg Co
Overview of EVFT170EN4K7JE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EVFT170EN4K7JE
EVFT170EN4K7JE CAD Models
EVFT170EN4K7JE Part Data Attributes
|
EVFT170EN4K7JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
EVFT170EN4K7JE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 160W, 4700ohm, 2100V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 160 W | |
Rated Temperature | 25 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2100 V |