-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4383
|
Newark | 280W 4.7 Ohm 5% Vit Live Lug/ Box Rohs Compliant: Yes |Ohmite EVFL252EP4R7JE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EVFL252EP4R7JE-ND
|
DigiKey | RES CHAS MNT 4.7 OHM 5% 280W Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3770 | Buy Now |
DISTI #
588-EVFL252EP4R7JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 4.7 ohm 5% 280W Vitreous Enamel RoHS: Compliant | 1 |
|
$56.2100 / $63.7300 | Buy Now |
DISTI #
70584184
|
RS | 280W 4.7 OHM 5% VIT LIVE LUG | Ohmite EVFL252EP4R7JE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$64.2700 / $71.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.6300 / $64.1000 | Buy Now |
DISTI #
EVFL252EP4R7JE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$36.9400 / $49.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.6300 / $64.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EVFL252EP4R7JE
Ohmite Mfg Co
Buy Now
|
Compare Parts:
EVFL252EP4R7JE
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |