Part Details for EVFL170EN100JE by Ohmite Mfg Co
Overview of EVFL170EN100JE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVFL170EN100JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4373
|
Newark | 160W 100 Ohm 5% Vit Live Lug/Box Rohs Compliant: Yes |Ohmite EVFL170EN100JE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8100 / $45.4800 | Buy Now |
DISTI #
EVFL170EN100JE-ND
|
DigiKey | RES CHAS MNT 100 OHM 5% 160W Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2830 | Buy Now |
DISTI #
588-EVFL170EN100JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100 ohm 5% 160W Vitreous Enamel RoHS: Compliant | 0 |
|
$44.5000 / $52.3000 | Order Now |
DISTI #
70584171
|
RS | 160W 100 OHM 5% VIT LIVE LUG | Ohmite EVFL170EN100JE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7300 / $58.7000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 160W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On/Bracket Mount RoHS: Compliant |
1 In Stock |
|
$46.4700 / $87.1700 | Buy Now |
DISTI #
EVFL170EN100JE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$30.2900 / $40.4000 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 160W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On/Bracket Mount RoHS: Compliant |
1 In Stock |
|
$46.4700 / $87.1700 | Buy Now |