Part Details for EVE2-SHIELD-SPK by Matrix Orbital
Overview of EVE2-SHIELD-SPK by Matrix Orbital
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN |
Price & Stock for EVE2-SHIELD-SPK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635-1210-ND
|
DigiKey | EVE2 SCOODO SHIELD DEV KIT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$24.9800 | Buy Now |
DISTI #
V99:2348_23107191
|
Arrow Electronics | Shield Board for Arduino Uno and Parallax Propeller RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$4.9570 / $25.3896 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.5200 / $36.5000 | Buy Now |
DISTI #
33989493
|
Verical | Shield Board for Arduino Uno and Parallax Propeller RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$4.9570 | Buy Now |
Part Details for EVE2-SHIELD-SPK
EVE2-SHIELD-SPK CAD Models
EVE2-SHIELD-SPK Part Data Attributes
|
EVE2-SHIELD-SPK
Matrix Orbital
Buy Now
|
Compare Parts:
EVE2-SHIELD-SPK
Matrix Orbital
|
Samacsys Manufacturer | Matrix Orbital |