-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15919-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
463 In Stock |
|
$1.6697 / $3.2100 | Buy Now |
DISTI #
EVE-YFCCL516B
|
Avnet Americas | 11 mm Square GS Encoder 5-Pin Tray - Trays (Alt: EVE-YFCCL516B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.6060 / $1.7500 | Buy Now |
DISTI #
667-EVE-YFCCL516B
|
Mouser Electronics | Encoders Encoder 11mm square GS type RoHS: Compliant | 432 |
|
$1.5800 / $2.6500 | Buy Now |
|
Future Electronics | EVE-Y Series 11 mm (Min Wabble Wave Solder) GS Type Square Radial Encoder RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.6800 / $1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy