Part Details for EVD50P0000S/AA by Amphenol Positronic
Results Overview of EVD50P0000S/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVD50P0000S/AA Information
EVD50P0000S/AA by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EVD50P0000S/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7813
|
Newark | Evd50P0000S/Aa |Positronic EVD50P0000S/AA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.2600 / $241.2800 | Buy Now |
DISTI #
3937-EVD50P0000S/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$473.2910 | Buy Now |
DISTI #
4306-EVD50P0000S/AA-ND
|
DigiKey | Motors & Solenoids Min Qty: 2 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.9100 | Buy Now |
DISTI #
276-EVD50P0000S/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 50P Crimp Stainless Steel, Passivated Shell RoHS RoHS: Compliant | 0 |
|
$197.2800 / $204.2800 | Order Now |
DISTI #
POSEVD50P0000S/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSEVD50P0000S/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |