Part Details for EVD15S10000 by Amphenol Positronic
Overview of EVD15S10000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVD15S10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7777
|
Newark | Evd15S10000 |Positronic EVD15S10000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8400 / $204.0000 | Buy Now |
DISTI #
276-EVD15S10000
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 15P Crimp Zinc Shell RoHS: Not Compliant | 0 |
|
$106.6300 / $157.9500 | Order Now |
DISTI #
POSEVD15S10000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSEVD15S10000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for EVD15S10000
EVD15S10000 CAD Models
EVD15S10000 Part Data Attributes:
|
EVD15S10000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
EVD15S10000
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EVD15S10000
This table gives cross-reference parts and alternative options found for EVD15S10000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVD15S10000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMV15S067CLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | EVD15S10000 vs DAMV15S067CLF |
HAD15FES15M0S-14 | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | EVD15S10000 vs HAD15FES15M0S-14 |
0-188026-2 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | EVD15S10000 vs 0-188026-2 |
DAN15S465CTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | EVD15S10000 vs DAN15S465CTLF |
DAPO15S6CTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | EVD15S10000 vs DAPO15S6CTLF |
DA15S-1A6N-A197-146 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | EVD15S10000 vs DA15S-1A6N-A197-146 |
DA15S367MLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | EVD15S10000 vs DA15S367MLF |
DAS15S465HTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | EVD15S10000 vs DAS15S465HTLF |
DAPO15S364NTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | EVD15S10000 vs DAPO15S364NTLF |
DAMV15S6HLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | EVD15S10000 vs DAMV15S6HLF |