Part Details for EVC267 by ifm efector inc
Results Overview of EVC267 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVC267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-EVC267-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$27.0000 | Buy Now |
DISTI #
71785110
|
RS | Double Ended In-Series Cordset, M8 Maleto M8 Female, 1 m, PUR, EVC Series | ifm efector EVC267 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 |
|
$23.0800 / $27.8100 | Buy Now |
DISTI #
EVC267
|
TME | Connection lead Min Qty: 1 | 0 |
|
$22.3300 | RFQ |