Part Details for EVC006 by ifm efector inc
Overview of EVC006 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for EVC006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-EVC006-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 32.8' Min Qty: 1 Lead time: 2 Weeks Container: Box |
132 In Stock |
|
$23.5000 | Buy Now |
DISTI #
70746328
|
RS | Cordset, Right Angle M12 Female to Pigtail, 10 m, PUR, EVC Series | ifm efector EVC006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 157 |
|
$23.7400 | Buy Now |
|
Neutron USA | Single Ended Cordset, Right Angle M12 Female to Pigtail, 10 m, PUR, EVC Series | 50 |
|
$52.1900 | Buy Now |
Part Details for EVC006
EVC006 CAD Models
EVC006 Part Data Attributes
|
EVC006
ifm efector inc
Buy Now
Datasheet
|
Compare Parts:
EVC006
ifm efector inc
Circular Connector, 5 Contact(s), TPU, Female, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IFM ELECTRONIC GMBH | |
Reach Compliance Code | not_compliant | |
Additional Feature | REFERENCE STANDARD: UL | |
Body Depth | 1.043 inch | |
Body Diameter | 0.61 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CUL | |
Shell Material | TPU | |
Total Number of Contacts | 5 |