Part Details for EVBC859B-S1 by EVVO Semiconductor
Overview of EVBC859B-S1 by EVVO Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVBC859B-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 250mW 100mA PNP SOT-23 Bipolar (BJT) ROHS | 3000 |
|
$0.0102 / $0.0108 | Buy Now |