Part Details for EVB_RTQ6362GQW by Richtek Technology Corp
Overview of EVB_RTQ6362GQW by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL1Z | Renesas Electronics Corporation | Synchronous Buck EVB with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL81806EVAL1Z | Renesas Electronics Corporation | Dual-Phase EVB with 18V to 80V Input Range, 12V 20A Output | |
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output |
Price & Stock for EVB_RTQ6362GQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-EVB_RTQ6362GQW-ND
|
DigiKey | EVAL MODULE FOR RTQ6362GQW Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$44.9000 | Buy Now |
DISTI #
835-EVB_RTQ6362GQW
|
Mouser Electronics | Power Management IC Development Tools Evaluation board for RTQ6362GQW RoHS: Compliant | 0 |
|
$43.7500 | Order Now |