Part Details for EVB_RT1025WS_P0 by Richtek Technology Corp
Overview of EVB_RT1025WS_P0 by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL1Z | Renesas Electronics Corporation | Synchronous Buck EVB with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL81806EVAL1Z | Renesas Electronics Corporation | Dual-Phase EVB with 18V to 80V Input Range, 12V 20A Output | |
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output |
Price & Stock for EVB_RT1025WS_P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1495
|
Newark | Evaluation Board, Heart Rate Monitor, Silicon Manufacturer:Richtek, Silicon Core Number:Rt1025, Kit Application Type:Medical, Application Sub Type:Heart Rate Monitor, Kit Contents:Evaluation Board Rt1025, Product Range:-, Svhc:No Rohs Compliant: Yes |Richtek EVB_RT1025WS_P0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for EVB_RT1025WS_P0
EVB_RT1025WS_P0 CAD Models
EVB_RT1025WS_P0 Part Data Attributes
|
EVB_RT1025WS_P0
Richtek Technology Corp
Buy Now
|
Compare Parts:
EVB_RT1025WS_P0
Richtek Technology Corp
|
Samacsys Manufacturer | RICHTEK |