Part Details for EVB-USB4715 by Microchip Technology Inc
Overview of EVB-USB4715 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL1Z | Renesas Electronics Corporation | Synchronous Buck EVB with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL81806EVAL1Z | Renesas Electronics Corporation | Dual-Phase EVB with 18V to 80V Input Range, 12V 20A Output | |
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output |
Price & Stock for EVB-USB4715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8101
|
Newark | Usb4715 Evaluation Board Ung Tools Rohs Compliant: Yes |Microchip EVB-USB4715 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$560.3800 | Buy Now |
DISTI #
EVB-USB4715-ND
|
DigiKey | EVALUATION BOARD Min Qty: 1 Lead time: 40 Weeks Container: Bag |
8 In Stock |
|
$571.5800 | Buy Now |
DISTI #
EVB-USB4715
|
Avnet Americas | Evaluation Board for 4-Port HS USB Smart Hub Box - Boxed Product (Development Kits) (Alt: EVB-USB4715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$560.3800 | Buy Now |
DISTI #
579-EVB-USB4715
|
Mouser Electronics | Interface Development Tools USB4715 Evaluation Board RoHS: Compliant | 3 |
|
$560.3800 | Buy Now |
DISTI #
V99:2348_19078381
|
Arrow Electronics | USB4715 USB Interface IC Evaluation Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2238 | Americas - 1 |
|
$427.1500 / $612.6428 | Buy Now |
DISTI #
EVB-USB4715
|
Microchip Technology Inc | USB4715 Evaluation Board, Projected EOL: RoHS: Compliant pbFree: Yes |
20 Alternates Available |
|
$560.3800 | Buy Now |
|
Future Electronics | USB4715 Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$560.3800 | Buy Now |
|
Onlinecomponents.com | USB4715 USB Interface IC Evaluation Kit RoHS: Compliant | 0 |
|
$610.6700 | Buy Now |
DISTI #
65213360
|
Verical | USB4715 USB Interface IC Evaluation Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 1 |
|
$612.6428 | Buy Now |
|
NAC | USB4715 Evaluation Board - Package: UNG Tools RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$595.4000 / $635.0900 | Buy Now |
Part Details for EVB-USB4715
EVB-USB4715 CAD Models
EVB-USB4715 Part Data Attributes
|
EVB-USB4715
Microchip Technology Inc
Buy Now
|
Compare Parts:
EVB-USB4715
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |