Part Details for EVB-UFX7000 by Microchip Technology Inc
Overview of EVB-UFX7000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL1Z | Renesas Electronics Corporation | Synchronous Buck EVB with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL81806EVAL1Z | Renesas Electronics Corporation | Dual-Phase EVB with 18V to 80V Input Range, 12V 20A Output | |
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output |
Price & Stock for EVB-UFX7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVB-UFX7000-ND
|
DigiKey | BOARD EVAL UFX7000 USB3 Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-EVB-UFX7000
|
Mouser Electronics | Display Development Tools UFX7000 USB3 to Graphics Eval Board RoHS: Compliant | 0 |
|
Order Now |
Part Details for EVB-UFX7000
EVB-UFX7000 CAD Models
EVB-UFX7000 Part Data Attributes
|
EVB-UFX7000
Microchip Technology Inc
Buy Now
|
Compare Parts:
EVB-UFX7000
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |