Part Details for EVB-SEC1210-URT by Microchip Technology Inc
Overview of EVB-SEC1210-URT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL1Z | Renesas Electronics Corporation | Synchronous Buck EVB with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL81806EVAL1Z | Renesas Electronics Corporation | Dual-Phase EVB with 18V to 80V Input Range, 12V 20A Output | |
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output |
Price & Stock for EVB-SEC1210-URT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y6744
|
Newark | Smart Card Bridge To Uart Customer Evaluation Board Ung Tools |Microchip EVB-SEC1210-URT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.9700 | Buy Now |
DISTI #
EVB-SEC1210-URT-ND
|
DigiKey | EVAL BOARD SMART CARD BRIDG-UART Min Qty: 1 Lead time: 40 Weeks Container: Box |
1 In Stock |
|
$147.0800 | Buy Now |
DISTI #
EVB-SEC1210-URT
|
Avnet Americas | SEC1210-URT Smart Card Bridge to UART Customer Evaluation Board - Boxed Product (Development Kits) (Alt: EVB-SEC1210-URT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$144.2000 | Buy Now |
DISTI #
579-EVB-SEC1210-URT
|
Mouser Electronics | Interface Development Tools Smart Card Bridge to UART Eval Brd RoHS: Compliant | 4 |
|
$144.2000 | Buy Now |
DISTI #
EVB-SEC1210-URT
|
Microchip Technology Inc | Smart Card Bridge to UART Customer Evaluation Board, Projected EOL: RoHS: Compliant pbFree: Yes |
9 Alternates Available |
|
$144.2000 | Buy Now |
|
Future Electronics | Smart Card Bridge to UART Customer Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$144.2000 / $151.4100 | Buy Now |
|
Onlinecomponents.com | SEC1210 Specialized Interface Evaluation Board RoHS: Compliant | 0 |
|
$161.2800 | Buy Now |
|
NAC | Smart Card Bridge to UART Customer Evaluation Board - Package: UNG Tools RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$149.4800 / $175.1000 | Buy Now |
DISTI #
EVB-SEC1210-URT
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$157.1400 / $172.6300 | Buy Now |
DISTI #
EVB-SEC1210-URT
|
Avnet Silica | SEC1210-URT Smart Card Bridge to UART Customer Evaluation Board (Alt: EVB-SEC1210-URT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EVB-SEC1210-URT
EVB-SEC1210-URT CAD Models
EVB-SEC1210-URT Part Data Attributes
|
EVB-SEC1210-URT
Microchip Technology Inc
Buy Now
|
Compare Parts:
EVB-SEC1210-URT
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |