Part Details for EVB-EN6382QI by Intel Corporation
Overview of EVB-EN6382QI by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL1Z | Renesas Electronics Corporation | Synchronous Buck EVB with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL81806EVAL1Z | Renesas Electronics Corporation | Dual-Phase EVB with 18V to 80V Input Range, 12V 20A Output | |
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output |
Price & Stock for EVB-EN6382QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3371-ND
|
DigiKey | EVAL BOARD FOR EN6382QI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$69.0000 | Buy Now |
Part Details for EVB-EN6382QI
EVB-EN6382QI CAD Models
EVB-EN6382QI Part Data Attributes
|
EVB-EN6382QI
Intel Corporation
Buy Now
|
Compare Parts:
EVB-EN6382QI
Intel Corporation
|
Samacsys Manufacturer | Intel |