There are no models available for this part yet.
Overview of EVALUATION MODULE FOR THE TCS3701 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) |
Price & Stock for EVALUATION MODULE FOR THE TCS3701 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4991-EVALUATIONMODULEFORTHETCS3701-ND
|
DigiKey | EVAL MODULE FOR THE TCS3701 Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$236.2500 | Buy Now |