Part Details for EVAL_PAN1323ETU by Panasonic Electronic Components
Results Overview of EVAL_PAN1323ETU by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL_PAN1323ETU Information
EVAL_PAN1323ETU by Panasonic Electronic Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL_PAN1323ETU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4321
|
Newark | Dev Board, Cc256X Bluetooth Module, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Cc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | PAN1323 Bluetooth Development Board RoHS: Compliant |
9 In Stock |
|
$58.8600 / $93.9980 | Buy Now |
|
Master Electronics | PAN1323 Bluetooth Development Board RoHS: Compliant |
9 In Stock |
|
$58.8600 / $93.9980 | Buy Now |
Part Details for EVAL_PAN1323ETU
EVAL_PAN1323ETU CAD Models
EVAL_PAN1323ETU Part Data Attributes
|
EVAL_PAN1323ETU
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVAL_PAN1323ETU
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |