Part Details for EVAL6474PD by STMicroelectronics
Results Overview of EVAL6474PD by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL6474PD Information
EVAL6474PD by STMicroelectronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EVAL6474PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13046-ND
|
DigiKey | EVAL BOARD FOR L6474 Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
2 In Stock |
|
$72.2600 | Buy Now |
DISTI #
EVAL6474PD
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EVAL6474PD) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$67.7383 / $72.0256 | Buy Now |
DISTI #
EVAL6474PD
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EVAL6474PD) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$67.7383 / $72.0256 | Buy Now |
DISTI #
511-EVAL6474PD
|
Mouser Electronics | Power Management IC Development Tools L6474PD 7.0A w/SPI dSPIN 8 to 45V EVAL RoHS: Compliant | 9 |
|
$71.9400 | Buy Now |
|
STMicroelectronics | Stepper motor driver mounting the L6474 in high power PowerSO package RoHS: Compliant Min Qty: 1 | 9 |
|
$70.5000 | Buy Now |
DISTI #
36462555
|
Verical | L6474 Motion Motor Control Demonstration Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$59.1340 | Buy Now |
Part Details for EVAL6474PD
EVAL6474PD CAD Models
EVAL6474PD Part Data Attributes
|
EVAL6474PD
STMicroelectronics
Buy Now
|
Compare Parts:
EVAL6474PD
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |