Part Details for EVAL6472PD by STMicroelectronics
Overview of EVAL6472PD by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL6472PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5843
|
Newark | Evaluation Board, Stepper Motor, Application Sub Type:Stepper Motor, Silicon Manufacturer:Stmicroelectronics, Kit Application Type:Power Management - Motor Control, Silicon Core Number:L6472, Kit Contents:Evaluation Board L6472 Rohs Compliant: Yes |Stmicroelectronics EVAL6472PD Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-13045-ND
|
DigiKey | BOARD DEMO L6472PD Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
1 In Stock |
|
$79.0300 | Buy Now |
DISTI #
EVAL6472PD
|
Avnet Americas | Evaluation Board For Fully Integrated Stepper Motor Driver Mounting The L6472 In A High Power Powerso Package - Boxed Product (Development Kits) (Alt: EVAL6472PD) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$91.6726 / $116.9616 | Buy Now |
DISTI #
511-EVAL6472PD
|
Mouser Electronics | Power Management IC Development Tools L6472PD 7.0A w/SPI dSPIN 8 to 45V EVAL RoHS: Compliant | 0 |
|
$79.0200 | Order Now |
|
STMicroelectronics | Fully integrated stepper motor driver mounting the L6472 in a high power PowerSO package RoHS: Compliant Min Qty: 1 | 0 |
|
$77.4400 | Buy Now |
|
Future Electronics | Fully integrated stepper motor driver mounting the L6472 in a high power PowerSO RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tube | 0Tube |
|
$88.5200 / $92.9400 | Buy Now |
DISTI #
EVAL6472PD
|
Avnet Americas | Evaluation Board For Fully Integrated Stepper Motor Driver Mounting The L6472 In A High Power Powerso Package - Boxed Product (Development Kits) (Alt: EVAL6472PD) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$91.6726 / $116.9616 | Buy Now |
DISTI #
EVAL6472PD
|
Avnet Silica | Evaluation Board For Fully Integrated Stepper Motor Driver Mounting The L6472 In A High Power Powerso Package (Alt: EVAL6472PD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EVAL6472PD
EVAL6472PD CAD Models
EVAL6472PD Part Data Attributes:
|
EVAL6472PD
STMicroelectronics
Buy Now
|
Compare Parts:
EVAL6472PD
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |