Part Details for EVAL5BR2280BZ700MA1TOBO1 by Infineon Technologies AG
Overview of EVAL5BR2280BZ700MA1TOBO1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL5BR2280BZ700MA1TOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3116
|
Newark | Evaluation Board, Non-Isolated Buck Conv Rohs Compliant: Yes |Infineon EVAL5BR2280BZ700MA1TOBO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$114.4000 | Buy Now |
DISTI #
448-EVAL5BR2280BZ700MA1TOBO1-ND
|
DigiKey | EVALUATION BOARD FOR ICE5BR2280B Min Qty: 1 Lead time: 65 Weeks Container: Bulk |
3 In Stock |
|
$110.0000 | Buy Now |
DISTI #
EVAL5BR2280BZ700MA
|
Avnet Americas | ICE5BR2280BZ AC to DC Switching Converter 15VDC Output Evaluation Board - Boxed Product (Development Kits) (Alt: EVAL5BR2280BZ700MA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 3 |
|
RFQ | |
DISTI #
726-EVBR2280BZ700MA1
|
Mouser Electronics | Power Management IC Development Tools EVAL_5BR2280BZ_700MA1 RoHS: Not Compliant | 2 |
|
$110.0000 | Buy Now |
DISTI #
V99:2348_27016150
|
Arrow Electronics | ICE5BR2280BZ AC to DC Switching Converter 15VDC Output Evaluation Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2209 | Americas - 3 |
|
$102.7600 | Buy Now |
DISTI #
69694774
|
Verical | ICE5BR2280BZ AC to DC Switching Converter 15VDC Output Evaluation Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 3 |
|
$102.7600 | Buy Now |
DISTI #
69834651
|
Verical | ICE5BR2280BZ AC to DC Switching Converter 15VDC Output Evaluation Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$122.3750 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$167.9579 / $174.8899 | Buy Now |
DISTI #
C1S322002039476
|
Chip1Stop | Power Management Evaluation Development Board Kit Container: Bulk | 1 |
|
$97.9000 | Buy Now |