Part Details for EVAL5987A by STMicroelectronics
Results Overview of EVAL5987A by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL5987A Information
EVAL5987A by STMicroelectronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EVAL5987A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8370-ND
|
DigiKey | EVAL BOARD FOR L5987 Min Qty: 1 Lead time: 52 Weeks Container: Box |
3 In Stock |
|
$13.9500 | Buy Now |
DISTI #
EVAL5987A
|
Avnet Americas | Step-Down Switching Regulator Demonstration Board Based On The L5987, L5987A - Boxed Product (Develo... more RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
511-EVAL5987A
|
Mouser Electronics | Power Management IC Development Tools EVAL BOARD L5987A RoHS: Not Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | 3 A step-down switching regulator demonstration board based on the L5987, L5987A RoHS: Not Compliant Min Qty: 1 | 0 |
|
$13.6800 | Buy Now |
Part Details for EVAL5987A
EVAL5987A CAD Models
EVAL5987A Part Data Attributes
|
EVAL5987A
STMicroelectronics
Buy Now
|
Compare Parts:
EVAL5987A
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |