Part Details for EVAL232R by FTDI Chip
Overview of EVAL232R by FTDI Chip
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL232R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K9686
|
Newark | Ft232Rl, Usb To Rs232, Evaluation Module, Kit Application Type:Interface, Application Sub Type:Usb To Rs232, Silicon Manufacturer:Ftdi, Silicon Core Number:I.mx6, Product Range:-, Kit Contents:Board Only, Supported Devices:Ft232Rl Rohs Compliant: Yes |Ftdi EVAL232R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4400 | Buy Now |
DISTI #
768-1023-ND
|
DigiKey | MOD USB RS232 DEV/EVAL FT232RL Min Qty: 1 Lead time: 32 Weeks Container: Box |
464 In Stock |
|
$24.0060 / $24.3500 | Buy Now |
DISTI #
895-EVAL232R
|
Mouser Electronics | Interface Development Tools USB to RS232 Dev Module for FT232R IC RoHS: Compliant | 449 |
|
$19.4400 / $22.5000 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
EVAL232R
|
TME | Module: USB, RS232,USB, D-Sub 9pin,pin header,USB B, -40÷85°C Min Qty: 1 | 2 |
|
$21.3000 / $23.4000 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 2 |
|
$31.6213 | Buy Now |
DISTI #
1146041
|
element14 Asia-Pacific | USB TO RS232, EVALUATION MODULE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.9639 | Buy Now |
DISTI #
1146041
|
Farnell | USB TO RS232, EVALUATION MODULE RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$20.3290 | Buy Now |
Part Details for EVAL232R
EVAL232R CAD Models
EVAL232R Part Data Attributes
|
EVAL232R
FTDI Chip
Buy Now
|
Compare Parts:
EVAL232R
FTDI Chip
|
Samacsys Manufacturer | FTDI Chip |