Part Details for EVAL-SSM3515Z by Analog Devices Inc
Overview of EVAL-SSM3515Z by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-SSM3515Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-SSM3515Z-ND
|
DigiKey | EVAL BOARD FOR SSM3515 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$542.5000 | Buy Now |
DISTI #
584-EVAL-SSM3515Z
|
Mouser Electronics | Audio IC Development Tools 31 W, Filterless, Class-D Digital Input Audio Amplifier RoHS: Compliant | 3 |
|
$542.5200 | Buy Now |
|
Analog Devices Inc | Eval Board for ssm3515 Min Qty: 1 Package Multiple: 1 | 23 |
|
$542.5000 | Buy Now |
DISTI #
26925880
|
Verical | SSM3515 Audio Amplifier Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$645.8286 | Buy Now |
|
Ameya Holding Limited | 23 |
|
RFQ | ||
DISTI #
EVAL-SSM3515Z
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$542.5000 | Buy Now |