Part Details for EVAL-SSM2518Z by Analog Devices Inc
Overview of EVAL-SSM2518Z by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-SSM2518Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-SSM2518Z-ND
|
DigiKey | EVAL BOARD FOR SSM2518 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$388.1900 | Buy Now |
DISTI #
584-EVAL-SSM2518Z
|
Mouser Electronics | Audio IC Development Tools SSM2518 EVALUATION BOARD RoHS: Compliant | 1 |
|
$388.3000 | Buy Now |
|
Analog Devices Inc | SSM2518 EVALUATION BOARD Package Multiple: 1 | 24 |
|
$388.1900 | Buy Now |
DISTI #
26925651
|
Verical | SSM2518 Audio Amplifier Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$458.5714 | Buy Now |
Part Details for EVAL-SSM2518Z
EVAL-SSM2518Z CAD Models
EVAL-SSM2518Z Part Data Attributes
|
EVAL-SSM2518Z
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-SSM2518Z
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |