Part Details for EVAL-LTC3313EV-A-Z by Analog Devices Inc
Results Overview of EVAL-LTC3313EV-A-Z by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL-LTC3313EV-A-Z Information
EVAL-LTC3313EV-A-Z by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-LTC3313EV-A-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4910
|
Newark | Demo Brd, Sync Step-Down Silent Switcher, Silicon Manufacturer:Analog Devices, Silicon Core Number... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$150.8000 | Buy Now |
DISTI #
505-EVAL-LTC3313EV-A-Z-ND
|
DigiKey | EVAL BOARD FOR LTC3313 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$144.5400 | Buy Now |
DISTI #
584-EVALTC3313EV-A-Z
|
Mouser Electronics | Power Management IC Development Tools 5V, 15A Synchronous Step-Down Silent Switcher in 3mm 3mm LQF... more RoHS: Compliant | 3 |
|
$145.0000 | Buy Now |
DISTI #
V99:2348_27449603
|
Arrow Electronics | LTC3313 DC to DC Converter and Switching Regulator Chip 1.176V to 1.224V Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Americas - 3 |
|
$76.2600 / $149.1992 | Buy Now |
|
Analog Devices Inc | LTC3313 single phase demo boar Package Multiple: 1 | 30 |
|
$144.5400 | Buy Now |
DISTI #
66671170
|
Verical | LTC3313 DC to DC Converter and Switching Regulator Chip 1.176V to 1.224V Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$145.9120 | Buy Now |
DISTI #
66943008
|
Verical | LTC3313 DC to DC Converter and Switching Regulator Chip 1.176V to 1.224V Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 3 |
|
$149.1992 | Buy Now |
DISTI #
EVALLTC3313EVAZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$139.2000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 11 |
|
RFQ |
Part Details for EVAL-LTC3313EV-A-Z
EVAL-LTC3313EV-A-Z CAD Models
EVAL-LTC3313EV-A-Z Part Data Attributes
|
EVAL-LTC3313EV-A-Z
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
EVAL-LTC3313EV-A-Z
Analog Devices Inc
5V, 15A Synchronous Step-Down Silent Switcher in 3mm x 3mm LQFN, EVALUATION BOARDS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | EVALUATION BOARDS | |
Pin Count | 0 | |
Manufacturer Package Code | EVALUATION BOARDS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-01-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |