Part Details for EVAL-HSAMP-2RMZ-8 by Analog Devices Inc
Overview of EVAL-HSAMP-2RMZ-8 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-HSAMP-2RMZ-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1414
|
Newark | Eval Board, Operational Amplifier, Silicon Manufacturer:Analog Devices, Silicon Core Number:-, Kit Application Type:Amplifier, Application Sub Type:Operational Amplifier, Product Range:- Rohs Compliant: Yes |Analog Devices EVAL-HSAMP-2RMZ-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0600 | Buy Now |
DISTI #
505-EVAL-HSAMP-2RMZ-8-ND
|
DigiKey | BARE BOARD 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$27.9300 | Buy Now |
DISTI #
584-EVAL-HSAMP-2RMZ8
|
Mouser Electronics | Amplifier IC Development Tools Dual High Speed Eval Board 8 lead MSOP RoHS: Compliant | 0 |
|
$26.9800 | Order Now |
|
Analog Devices Inc | Dual High Speed Eval Board 8 l Package Multiple: 1 | 24 |
|
$27.9300 | Buy Now |
DISTI #
26925978
|
Verical | Op Amp Evaluation Board RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$30.7000 | Buy Now |
DISTI #
EVAL-HSAMP2RMZ8
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$25.7900 | Buy Now |
Part Details for EVAL-HSAMP-2RMZ-8
EVAL-HSAMP-2RMZ-8 CAD Models
EVAL-HSAMP-2RMZ-8 Part Data Attributes
|
EVAL-HSAMP-2RMZ-8
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-HSAMP-2RMZ-8
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |