Part Details for EVAL-CN0568-ARD2Z by Analog Devices Inc
Overview of EVAL-CN0568-ARD2Z by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-CN0568-ARD2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-CN0568-ARD2Z-ND
|
DigiKey | 11.9GHZ TO 18.3GHZ PLL AND QUADB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
43 In Stock |
|
$468.1250 / $501.2200 | Buy Now |
DISTI #
584-EVALCN0568ARD2Z
|
Mouser Electronics | Clock & Timer Development Tools 11.9GHz to 18.3GHz PLL and Quadband VCO RoHS: Compliant | 3 |
|
$451.9200 | Buy Now |
DISTI #
EVALCN0568ARD2Z
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$449.4000 | Buy Now |
Part Details for EVAL-CN0568-ARD2Z
EVAL-CN0568-ARD2Z CAD Models
EVAL-CN0568-ARD2Z Part Data Attributes
|
EVAL-CN0568-ARD2Z
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-CN0568-ARD2Z
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |