Part Details for EVAL-CN0566-RPIZ by Analog Devices Inc
Overview of EVAL-CN0566-RPIZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-CN0566-RPIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2395
|
Newark | Evaluation Brd, Phased Array Beamforming Rohs Compliant: Yes |Analog Devices EVAL-CN0566-RPIZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,873.1100 | Buy Now |
DISTI #
505-EVAL-CN0566-RPIZ-ND
|
DigiKey | 10 GHZ PHASED ARRAY SYSTEM Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2,760.0000 | Buy Now |
DISTI #
584-EVAL-CN0566-RPIZ
|
Mouser Electronics | Antenna Development Tools 10 GHz Phased Array System RoHS: Compliant | 16 |
|
$2,762.6100 | Buy Now |
DISTI #
67596407
|
Verical | Antenna Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 51 |
|
$2,732.6699 | Buy Now |
DISTI #
EVAL-CN0566RPIZ
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$2,760.0000 | Buy Now |