Part Details for EVAL-ADXL326Z by Analog Devices Inc
Overview of EVAL-ADXL326Z by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-ADXL326Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1259
|
Newark | Eval Board, Accelerometer - Three-Axis, Kit Application Type:Sensor, Silicon Manufacturer:Analog Devices, Silicon Core Number:Adxl326Jcp, Application Sub Type:Accelerometer - Three-Axis, Kit Contents:Evaluation Board Adxl326Jcp Rohs Compliant: Yes |Analog Devices EVAL-ADXL326Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$41.9800 | Buy Now |
DISTI #
EVAL-ADXL326Z-ND
|
DigiKey | BOARD EVAL ADXL326 Min Qty: 1 Lead time: 10 Weeks Container: Box |
19 In Stock |
|
$37.4500 | Buy Now |
DISTI #
584-EVAL-ADXL326Z
|
Mouser Electronics | Acceleration Sensor Development Tools Small, Low Power, 3-Axis 16 g Accelerometer RoHS: Compliant | 12 |
|
$40.3700 | Buy Now |
|
Analog Devices Inc | EB Analog Output 3 Axis Accele Min Qty: 1 Package Multiple: 1 | 102 |
|
$37.4500 | Buy Now |
DISTI #
EVAL-ADXL326Z
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$35.5900 | Buy Now |
Part Details for EVAL-ADXL326Z
EVAL-ADXL326Z CAD Models
EVAL-ADXL326Z Part Data Attributes:
|
EVAL-ADXL326Z
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-ADXL326Z
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |