Part Details for EVAL-ADG772EBZ by Analog Devices Inc
Overview of EVAL-ADG772EBZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-ADG772EBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-ADG772EBZ-ND
|
DigiKey | BOARD EVALUATION FOR ADG772 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$68.0400 | Buy Now |
DISTI #
584-EVAL-ADG772EBZ
|
Mouser Electronics | Switch IC Development Tools evaluation board i.c. RoHS: Compliant | 5 |
|
$67.3500 | Buy Now |
|
Analog Devices Inc | evaluation board i.c. Package Multiple: 1 | 11 |
|
$68.0400 | Buy Now |