Part Details for EVAL-ADG5412FEBZ by Analog Devices Inc
Overview of EVAL-ADG5412FEBZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-ADG5412FEBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-ADG5412FEBZ-ND
|
DigiKey | EVAL BOARD QUAD ANALOG SW Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$66.1200 | Buy Now |
DISTI #
584-EVAL-ADG5412FEBZ
|
Mouser Electronics | Switch IC Development Tools evaluation board i.c. RoHS: Compliant | 2 |
|
$65.4000 | Buy Now |
DISTI #
V99:2348_06225519
|
Arrow Electronics | ADG5412F Analog Switch Multiplexer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1438 | Americas - 1 |
|
$12.4600 / $66.9982 | Buy Now |
|
Analog Devices Inc | evaluation board i.c. Package Multiple: 1 | 17 |
|
$66.1200 | Buy Now |
DISTI #
26928575
|
Verical | ADG5412F Analog Switch Multiplexer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$74.4143 | Buy Now |
DISTI #
25839294
|
Verical | ADG5412F Analog Switch Multiplexer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1438 | Americas - 1 |
|
$66.9982 | Buy Now |
Part Details for EVAL-ADG5412FEBZ
EVAL-ADG5412FEBZ CAD Models
EVAL-ADG5412FEBZ Part Data Attributes
|
EVAL-ADG5412FEBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-ADG5412FEBZ
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |