There are no models available for this part yet.
Overview of EVAL-ADF4350EB1Z by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for EVAL-ADF4350EB1Z by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK1168
|
Newark | Eval Board, Pll Frequency Synthesizer, Silicon Manufacturer:Analog Devices, Silicon Core Number:Adf4350Bcpz, Kit Application Type:Clock & Timing, Application Sub Type:Pll Frequency Synthesizer, Product Range:- Rohs Compliant: Yes |Analog Devices EVAL-ADF4350EB1Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$211.2900 | Buy Now | |
DISTI #
EVAL-ADF4350EB1Z-ND
|
DigiKey | EVALUATION BOARD 1 FOR ADF4350 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$207.3300 | Buy Now | |
DISTI #
584-EVAL-ADF4350EB1Z
|
Mouser Electronics | Clock & Timer Development Tools Evaluation Board RoHS: Compliant | 3 |
|
$211.6000 | Buy Now | |
Analog Devices Inc | Evaluation Board Package Multiple: 1 | 55 |
|
$207.3300 | Buy Now | ||
DISTI #
EVALADF4350EB1Z
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$202.2400 | Buy Now |
CAD Models for EVAL-ADF4350EB1Z by Analog Devices Inc
Part Data Attributes for EVAL-ADF4350EB1Z by Analog Devices Inc
EVAL-ADF4350EB1Z
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
EVAL-ADF4350EB1ZAnalog Devices IncVS
-