Part Details for EVAL-ADAU1787Z by Analog Devices Inc
Overview of EVAL-ADAU1787Z by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for EVAL-ADAU1787Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1146
|
Newark | Evaluation Kit, Audio Codec, Silicon Manufacturer:Analog Devices, Silicon Core Number:Adau1787Bcbz, Kit Application Type:Audio, Application Sub Type:Codec, Product Range:- Rohs Compliant: Yes |Analog Devices EVAL-ADAU1787Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$579.4500 | Buy Now |
DISTI #
505-EVAL-ADAU1787Z-ND
|
DigiKey | EVAL BOARD FOR ADAU1787 Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$553.3000 | Buy Now |
DISTI #
584-EVAL-ADAU1787Z
|
Mouser Electronics | Audio IC Development Tools Eval Board for ADAU1787 RoHS: Compliant | 13 |
|
$557.1600 | Buy Now |
|
Analog Devices Inc | Eval Board for ADAU1787 Package Multiple: 1 | 201 |
|
$553.3000 | Buy Now |
DISTI #
42659922
|
Verical | ADAU1787 Audio CODEC Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 198 |
|
$553.3000 | Buy Now |
DISTI #
EVAL-ADAU1787Z
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$553.3000 | Buy Now |
DISTI #
C1S103101820501
|
Chip1Stop | Data Conversion Evaluation Development Board Kit RoHS: Compliant Container: Bulk | 3 |
|
$550.0000 | Buy Now |
Part Details for EVAL-ADAU1787Z
EVAL-ADAU1787Z CAD Models
EVAL-ADAU1787Z Part Data Attributes
|
EVAL-ADAU1787Z
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-ADAU1787Z
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |