Part Details for EVAL-AD8422ACPZ by Analog Devices Inc
Results Overview of EVAL-AD8422ACPZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL-AD8422ACPZ Information
EVAL-AD8422ACPZ by Analog Devices Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-AD8422ACPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4347
|
Newark | Eval Board, Instrumentation Amplifier, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ad... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$143.0700 | Buy Now |
DISTI #
505-EVAL-AD8422ACPZ-ND
|
DigiKey | EVAL BOARD FOR AD8422 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$100.6700 | Buy Now |
DISTI #
584-EVAL-AD8422ACPZ
|
Mouser Electronics | Amplifier IC Development Tools Evaluation Board RoHS: Compliant | 1 |
|
$100.0000 | Buy Now |
|
Analog Devices Inc | Evaluation Board Package Multiple: 1 | 47 |
|
$100.6700 | Buy Now |
DISTI #
73189416
|
Verical | Evaluation Board for Instrumentation Amplifier RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$114.2857 | Buy Now |