Part Details for EVAL-AD7691-PMDZ by Analog Devices Inc
Results Overview of EVAL-AD7691-PMDZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL-AD7691-PMDZ Information
EVAL-AD7691-PMDZ by Analog Devices Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-AD7691-PMDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVAL-AD7691-PMDZ-ND
|
DigiKey | PMOD BOARD 18BIT 250K ADC AD7691 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$33.1000 | Buy Now |
DISTI #
584-EVAL-AD7691-PMDZ
|
Mouser Electronics | Data Conversion IC Development Tools PMOD-AD7691 EVALUATION BOARD RoHS: Compliant | 7 |
|
$33.2400 | Buy Now |
|
Analog Devices Inc | PMOD-AD7691 EVALUATION BOARD Package Multiple: 1 | 944 |
|
$33.1000 | Buy Now |
DISTI #
26925588
|
Verical | Precision ADC Pmod Compatible Board for AD7691 – a 18-Bit, 1.5 LSB INL, 250 kSPS PulSAR Differential... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 943 |
|
$37.8286 | Buy Now |
Part Details for EVAL-AD7691-PMDZ
EVAL-AD7691-PMDZ CAD Models
EVAL-AD7691-PMDZ Part Data Attributes
|
EVAL-AD7691-PMDZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-AD7691-PMDZ
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |