Part Details for EVAL-AD7401AEDZ by Analog Devices Inc
Results Overview of EVAL-AD7401AEDZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL-AD7401AEDZ Information
EVAL-AD7401AEDZ by Analog Devices Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-AD7401AEDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVAL-AD7401AEDZ-ND
|
DigiKey | BOARD EVAL FOR AD7401 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$74.2700 | Buy Now |
DISTI #
584-EVAL-AD7401AEDZ
|
Mouser Electronics | Data Conversion IC Development Tools EVALUATION BOARD I.C. RoHS: Compliant | 5 |
|
$73.1600 | Buy Now |
|
Analog Devices Inc | EVALUATION BOARD I.C. Package Multiple: 1 | 2 |
|
$74.2700 | Buy Now |
DISTI #
EVAL-AD7401AEDZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
$70.2400 | Buy Now |
|
Vyrian | Miscellaneous Components | 3 |
|
RFQ |
Part Details for EVAL-AD7401AEDZ
EVAL-AD7401AEDZ CAD Models
EVAL-AD7401AEDZ Part Data Attributes
|
EVAL-AD7401AEDZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-AD7401AEDZ
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |