Part Details for EVAL-AD7293SDZ by Analog Devices Inc
Overview of EVAL-AD7293SDZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for EVAL-AD7293SDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-AD7293SDZ-ND
|
DigiKey | EVALUATION CONTROL BOARD Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$251.4100 | Buy Now |
DISTI #
584-EVAL-AD7293SDZ
|
Mouser Electronics | Data Conversion IC Development Tools valuation Control Board RoHS: Compliant | 1 |
|
$256.8000 | Buy Now |
|
Analog Devices Inc | valuation Control Board Package Multiple: 1 | 23 |
|
$251.4100 | Buy Now |
DISTI #
EVAL-AD7293SDZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$246.5200 | Buy Now |
DISTI #
C1S103101320995
|
Chip1Stop | AD7293 Amplifier Evaluation Board RoHS: Compliant pbFree: Yes Container: Bulk | 5 |
|
$248.0000 | Buy Now |
Part Details for EVAL-AD7293SDZ
EVAL-AD7293SDZ CAD Models
EVAL-AD7293SDZ Part Data Attributes
|
EVAL-AD7293SDZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-AD7293SDZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |