Part Details for EVAL-AD7194EBZ by Analog Devices Inc
Overview of EVAL-AD7194EBZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for EVAL-AD7194EBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-AD7194EBZ-ND
|
DigiKey | EVAL BOARD FOR AD7194 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$71.0500 | Buy Now |
DISTI #
584-EVAL-AD7194EBZ
|
Mouser Electronics | Data Conversion IC Development Tools Evaluation Board I.C. RoHS: Compliant | 4 |
|
$71.3000 | Buy Now |
DISTI #
V72:2272_06225112
|
Arrow Electronics | AD7194BCPZ/AD7194BCPZ-REEL/AD7194BCPZ-REEL7 ADC Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2051 Container: Cut Strips | Americas - 2 |
|
$54.4400 / $72.1430 | Buy Now |
|
Analog Devices Inc | Evaluation Board I.C. Package Multiple: 1 | 30 |
|
$71.0500 | Buy Now |
DISTI #
26925570
|
Verical | AD7194BCPZ/AD7194BCPZ-REEL/AD7194BCPZ-REEL7 ADC Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$65.7900 | Buy Now |
DISTI #
62449194
|
Verical | AD7194BCPZ/AD7194BCPZ-REEL/AD7194BCPZ-REEL7 ADC Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 2 |
|
$54.4400 | Buy Now |
DISTI #
EVAL-AD7194EBZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$67.3100 | Buy Now |