Part Details for EVAL-AD7193ASDZ by Analog Devices Inc
Overview of EVAL-AD7193ASDZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-AD7193ASDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-AD7193ASDZ-ND
|
DigiKey | EVALUATION BOARD I.C. Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$56.4100 | Buy Now |
DISTI #
584-EVAL-AD7193ASDZ
|
Mouser Electronics | Data Conversion IC Development Tools Evaluation Board I.C. RoHS: Compliant | 8 |
|
$55.3100 | Buy Now |
DISTI #
V99:2348_29219710
|
Arrow Electronics | EVAL-AD7193ASDZ Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2345 | Americas - 6 |
|
$59.4000 | Buy Now |
|
Analog Devices Inc | Evaluation Board I.C. Package Multiple: 1 | 28 |
|
$56.4100 | Buy Now |
DISTI #
83710788
|
Verical | EVAL-AD7193ASDZ Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$63.2143 | Buy Now |
DISTI #
82788496
|
Verical | EVAL-AD7193ASDZ Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 6 |
|
$59.4000 | Buy Now |
Part Details for EVAL-AD7193ASDZ
EVAL-AD7193ASDZ CAD Models
EVAL-AD7193ASDZ Part Data Attributes
|
EVAL-AD7193ASDZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-AD7193ASDZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |