Part Details for EVAL-AD5932EBZ by Analog Devices Inc
Overview of EVAL-AD5932EBZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-AD5932EBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1326
|
Newark | Evaluation Kit, Waveform Generator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ad5932, Kit Application Type:Clock & Timing, Application Sub Type:Waveform Generator, Kit Contents:Evaluation Board Ad5932, Software Cd Rohs Compliant: Yes |Analog Devices EVAL-AD5932EBZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$112.5200 | Buy Now |
DISTI #
EVAL-AD5932EBZ-ND
|
DigiKey | BOARD EVAL FOR AD5932 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$112.6100 | Buy Now |
DISTI #
584-EVAL-AD5932EBZ
|
Mouser Electronics | Data Conversion IC Development Tools evaluation board i.c. RoHS: Compliant | 6 |
|
$112.5200 | Buy Now |
|
Analog Devices Inc | evaluation board i.c. Package Multiple: 1 | 69 |
|
$112.6100 | Buy Now |
DISTI #
35211913
|
Verical | AD5932 Direct Digital Synthesizer - DDS Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$128.6000 | Buy Now |
DISTI #
EVAL-AD5932EBZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$108.0300 | Buy Now |
Part Details for EVAL-AD5932EBZ
EVAL-AD5932EBZ CAD Models
EVAL-AD5932EBZ Part Data Attributes
|
EVAL-AD5932EBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-AD5932EBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |