Part Details for EVAL-AD5141DBZ by Analog Devices Inc
Results Overview of EVAL-AD5141DBZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL-AD5141DBZ Information
EVAL-AD5141DBZ by Analog Devices Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-AD5141DBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-AD5141DBZ-ND
|
DigiKey | EVAL BOARD FOR AD5141 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$72.1600 | Buy Now |
DISTI #
584-EVAL-AD5141DBZ
|
Mouser Electronics | Digital Potentiometer Development Tools EVALUATION BOARD I.C. RoHS: Compliant | 0 |
|
$71.3400 | Order Now |
DISTI #
26925495
|
Verical | AD5141 Digital Potentiometer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$81.1714 | Buy Now |
Part Details for EVAL-AD5141DBZ
EVAL-AD5141DBZ CAD Models
EVAL-AD5141DBZ Part Data Attributes
|
EVAL-AD5141DBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-AD5141DBZ
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |