Part Details for EVA3100+K/EVAYR by Altech Corporation
Overview of EVA3100+K/EVAYR by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVA3100+K/EVAYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4582
|
Newark | Motor Disconnect Switch, 3Pole |Altech EVA3100+K/EVAYR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.4200 / $131.8600 | Buy Now |
DISTI #
1920-EVA3100+K/EVAYR-ND
|
DigiKey | SWITCH 600V 100A Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.5400 | Buy Now |
DISTI #
845-EVA3100+KEVAYR
|
Mouser Electronics | Disconnect Switches MOTOR DISCONNECT SWITCH, 3POLE | 0 |
|
$103.3100 / $110.7900 | Order Now |
DISTI #
72006437
|
RS | Motor Disconnect Switch, EVA Series,3P, Red Toggle+Yellow Cover,100A,600VAC | Altech Corp EVA3100+K/EVAYR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$90.1200 / $112.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$85.8100 | Buy Now |
|
Onlinecomponents.com | Switch Toggle 3P Lever Screw 100A 600VAC Panel Mount RoHS: Compliant | 1 Factory Stock |
|
$85.8100 / $107.9500 | Buy Now |
|
Master Electronics | Switch Toggle 3P Lever Screw 100A 600VAC Panel Mount RoHS: Compliant | 1 Factory Stock |
|
$85.8100 / $107.9500 | Buy Now |
DISTI #
10047165
|
TestEquity LLC | Altech EVA3100+K/EVAYR Disconnect Switch, Motor, 3 Pole, Red Toggle + Yel.Cover, 100A/600V | 0 |
|
$128.7200 | Buy Now |