There are no models available for this part yet.
Overview of EVA3100+K/EVA by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9512/PCBZ | Analog Devices | 800MHz Clock Distribution Eva | |
ADP1883-0.3-EVALZ | Analog Devices | Power Saving Mode, 300 kHz Eva | |
ADP1883-0.6-EVALZ | Analog Devices | Power Saving Mode, 600 kHz Eva |
Price & Stock for EVA3100+K/EVA by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK4580
|
Newark | Motor Disconnect Switch, 3Pole |Altech EVA3100+K/EVA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.2000 / $130.3400 | Buy Now | |
DISTI #
1920-EVA3100+K/EVA-ND
|
DigiKey | SWITCH 600V 100A Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.2600 | Buy Now | |
DISTI #
845-EVA3100K/EVA
|
Mouser Electronics | Disconnect Switches MOTOR DISC SWITCH TOGGLE 3P 100A 600V RoHS: Compliant | 1 |
|
$97.6600 / $109.3000 | Buy Now | |
DISTI #
70156644
|
RS | Switch, 100 A, 600 VAC (Max.), 3, 79 mm, 82 mm, 78 mm, 50, Yellow, Rectangle | Altech Corp EVA3100+K/EVA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$89.0900 / $111.3600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$84.8300 | Buy Now | ||
Onlinecomponents.com | Toggle Handle Motor Disconnect Switch - Toggle+Cover - 100A/600V RoHS: Compliant | 1 Factory Stock |
|
$85.7500 / $108.7400 | Buy Now | ||
Powell Electronics | MOTOR DISCONNECT SWITCH, 3POLE Min Qty: 1 | 5 |
|
$110.2700 | Buy Now | ||
Master Electronics | Toggle Handle Motor Disconnect Switch - Toggle+Cover - 100A/600V RoHS: Compliant | 1 Factory Stock |
|
$85.7500 / $108.7400 | Buy Now | ||
DISTI #
10047617
|
TestEquity LLC | Altech EVA3100+K/EVA Disconnect Switch, Toggle Handle Motor, Toggle w/Cover, 100A/600V | 0 |
|
$127.2300 | Buy Now |
CAD Models for EVA3100+K/EVA by Altech Corporation
Part Data Attributes for EVA3100+K/EVA by Altech Corporation
EVA3100+K/EVA
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
EVA3100+K/EVAAltech CorporationVS
-