Part Details for EV77W77A by Microchip Technology Inc
Overview of EV77W77A by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV77W77A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PoE PD isolated 54V 0.55A boost converter with 5V 5A out from 9-30 Vin, PoE Tools RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |