-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1413
|
Newark | Varistor, Mov, 1.5Kv, Disc 14Mm Rohs Compliant: Yes |Bourns EV550K14BL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6310 / $0.9460 | Buy Now |
DISTI #
118-EV550K14BL2-ND
|
DigiKey | MOV 550VRMS 14MM INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
280 In Stock |
|
$0.3473 / $1.3600 | Buy Now |
DISTI #
EV550K14BL2
|
Avnet Americas | EV 550 K 14 B L2 - Bulk (Alt: EV550K14BL2) Min Qty: 4800 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3088 / $0.3372 | Buy Now |
DISTI #
652-EV550K14BL2
|
Mouser Electronics | Varistors EV550Vrms 14mm Bulk L2 RoHS: Compliant | 230 |
|
$0.3290 / $1.0500 | Buy Now |
DISTI #
V99:2348_28732526
|
Arrow Electronics | Var 550VAC/745VDC 10000A 910V Thru-Hole Radial Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2343 | Americas - 300 |
|
$0.5434 | Buy Now |
DISTI #
74981032
|
RS | EV550Vrms 14mm Bulk L2 | Bourns EV550K14BL2 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0480 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2948 / $0.6175 | Buy Now |
DISTI #
76470036
|
Verical | Var 550VAC/745VDC 10000A 910V Thru-Hole Radial Min Qty: 19 Package Multiple: 1 Date Code: 2343 | Americas - 300 |
|
$0.5434 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2948 / $0.6175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy